
IA186XLPLC68IR2 | |
|---|---|
DigiKey Part Number | 1108-1020-ND |
Manufacturer | |
Manufacturer Product Number | IA186XLPLC68IR2 |
Description | IC MCU 16BIT ROMLESS 68PLCC |
Customer Reference | |
Detailed Description | - Microcontroller IC 16-Bit 25MHz ROMless 68-PLCC (24.21x24.21) |
EDA/CAD Models | IA186XLPLC68IR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, UART/USART | |
Peripherals | DMA | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Package / Case | 68-LCC (J-Lead) | |
Base Product Number |

