
HMC7229 | |
|---|---|
DigiKey Part Number | 1127-3354-ND |
Manufacturer | |
Manufacturer Product Number | HMC7229 |
Description | IC RF AMP VSAT 33GHZ-40GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 33GHz ~ 40GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 33GHz ~ 40GHz | |
P1dB | 30.5dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5V ~ 6V | |
Current - Supply | 1.2A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

