RF Amplifier IC VSAT 30MHz ~ 400MHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC680LP4ETR

DigiKey Part Number
HMC680LP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC680LP4ETR
Description
IC AMP VSAT 30MHZ-400MHZ 24QFN
Customer Reference
Detailed Description
RF Amplifier IC VSAT 30MHz ~ 400MHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Frequency
30MHz ~ 400MHz
P1dB
25dBm
Gain
23dB
Noise Figure
5dB
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
122mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.