
HMC743ALP6CE | |
|---|---|
DigiKey Part Number | HMC743ALP6CE-ND |
Manufacturer | |
Manufacturer Product Number | HMC743ALP6CE |
Description | IC RF AMP LTE 0HZ-4GHZ 40SMT |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 0Hz ~ 4GHz 40-SMT (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 17.5dBm | |
Gain | 18.5dB | |
Noise Figure | 6dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 82mA | |
Test Frequency | 70MHz ~ 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-SMT (6x6) | |
Base Product Number |

