
HMC553AG-SX | |
|---|---|
DigiKey Part Number | 505-HMC553AG-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC553AG-SX |
Description | MIXERS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up/Down Converter 6GHz ~ 14GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 6GHz ~ 14GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $193.82500 | $387.65 |
| 4 | $186.59250 | $746.37 |
| 6 | $182.56167 | $1,095.37 |
| 10 | $177.68000 | $1,776.80 |
| 14 | $174.58000 | $2,444.12 |
| 20 | $171.39150 | $3,427.83 |
| 50 | $163.64160 | $8,182.08 |
| Unit Price without GST: | $193.82500 |
|---|---|
| Unit Price with GST: | $213.20750 |

