RF Amplifier IC 9GHz ~ 12GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC487LP5ETR

DigiKey Part Number
HMC487LP5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC487LP5ETR
Description
IC RF AMP 9GHZ-12GHZ 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 9GHz ~ 12GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC487LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
9GHz ~ 12GHz
P1dB
32dBm
Gain
22dB
Noise Figure
9dB
RF Type
-
Voltage - Supply
7V
Current - Supply
1.3A
Test Frequency
9GHz ~ 12GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$209.44796$104,723.98
Manufacturers Standard Package
Unit Price without GST:$209.44796
Unit Price with GST:$230.39276