RF Amplifier IC HiperLAN, UNII 5.1GHz ~ 5.9GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC408LP3TR

DigiKey Part Number
HMC408LP3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC408LP3TR
Description
IC AMP HIPERLAN 5.1-5.9GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC HiperLAN, UNII 5.1GHz ~ 5.9GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
HiperLAN, UNII
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Current - Supply
750mA
Part Status
Discontinued at DigiKey
Test Frequency
5.8GHz
Frequency
5.1GHz ~ 5.9GHz
Mounting Type
Surface Mount
P1dB
30dBm
Package / Case
16-VFQFN Exposed Pad
Gain
20dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types