
HMC394LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1185-2-ND - Tape & Reel (TR) 1127-1185-1-ND - Cut Tape (CT) 1127-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC394LP4ETR |
Description | RF HBT PROG 5BIT COUNTER 24QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF IC Counter General Purpose 0Hz ~ 2.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC394LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Counter | |
Frequency | 0Hz ~ 2.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.10000 | $60.10 |
| 10 | $52.59100 | $525.91 |
| 25 | $49.98920 | $1,249.73 |
| 100 | $46.51400 | $4,651.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $42.79010 | $21,395.05 |
| Unit Price without GST: | $60.10000 |
|---|---|
| Unit Price with GST: | $66.11000 |

