


HMC1087F10TR | |
|---|---|
DigiKey Part Number | HMC1087F10TR-ND |
Manufacturer | |
Manufacturer Product Number | HMC1087F10TR |
Description | IC AMP RADAR 2GHZ-20GHZ 10CLCC |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 20GHz 10-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 20GHz | |
P1dB | - | |
Gain | 11dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 850mA | |
Test Frequency | 2GHz ~ 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-CLCC | |
Supplier Device Package | 10-CLCC | |
Base Product Number |

