
HMC1058 | |
|---|---|
DigiKey Part Number | 505-HMC1058-ND |
Manufacturer | |
Manufacturer Product Number | HMC1058 |
Description | IC MMIC IQ MIXER GAAS DIE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 71GHz ~ 86GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Frequency | 71GHz ~ 86GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

