



HMC1033LP6GE | |
|---|---|
DigiKey Part Number | 1127-2917-ND |
Manufacturer | |
Manufacturer Product Number | HMC1033LP6GE |
Description | IC CLOCK GEN 1:1 550MHZ 40-SMT |
Customer Reference | |
Detailed Description | IC 550MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1033LP6GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 550MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-SMT (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.15000 | $54.15 |
| Unit Price without GST: | $54.15000 |
|---|---|
| Unit Price with GST: | $59.56500 |




