
EVAL-ADG5248FEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG5248FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5248FEBZ |
Description | EVAL BOARD FOR ADG5248F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5248F - 4:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | 4:1 Multiplexer | |
Embedded | No | |
Utilized IC / Part | ADG5248F | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.36000 | $124.36 |
| Unit Price without GST: | $124.36000 |
|---|---|
| Unit Price with GST: | $136.79600 |

