
EVAL-CN0225-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0225-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0225-SDPZ |
Description | EVAL BD FOR AD7687 AD8275 AD8295 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7687, AD8275, AD8295, ADR431 Circuits from the Lab™ Analog Front End (AFE) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | AD7687, AD8275, AD8295, ADR431 | |
Primary Attributes | Signal Conditioner | |
Secondary Attributes | Industrial Process Control and Automation | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.46000 | $134.46 |
| Unit Price without GST: | $134.46000 |
|---|---|
| Unit Price with GST: | $147.90600 |

