
EVAL-AD5665REBZ2 | |
|---|---|
DigiKey Part Number | EVAL-AD5665REBZ2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5665REBZ2 |
Description | EVAL BOARD FOR AD5665R |
Customer Reference | |
Detailed Description | AD5665R nanoDAC® 16 Bit 333k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of DAC's | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 333k | |
Data Interface | Serial | |
Settling Time | 4µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5665R | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

