
HMC7584LG | |
|---|---|
DigiKey Part Number | 1127-3350-ND |
Manufacturer | |
Manufacturer Product Number | HMC7584LG |
Description | IC RF AMP GPS 71GHZ-76GHZ 50LGA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 71GHz ~ 76GHz 50-LGA (16x14) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7584LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 71GHz ~ 76GHz | |
P1dB | 24dBm | |
Gain | 23.5dB | |
Noise Figure | 21.5dB | |
RF Type | General Purpose | |
Voltage - Supply | -5V ~ 0V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 50-LGA | |
Supplier Device Package | 50-LGA (16x14) | |
Base Product Number |

