
EV1HMC273AMS10G | |
|---|---|
DigiKey Part Number | 1127-3281-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC273AMS10G |
Description | EVAL BOARD FOR HMC273AM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC273AMS10GE - Attenuator 700MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 700MHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC273AMS10GE | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 3.8GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.43000 | $211.43 |
| 10 | $210.94900 | $2,109.49 |
| Unit Price without GST: | $211.43000 |
|---|---|
| Unit Price with GST: | $232.57300 |

