LT5518 - Modulator 1.6GHz ~ 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC831A

DigiKey Part Number
505-DC831A-ND
Manufacturer
Manufacturer Product Number
DC831A
Description
LT5518EUH MODULATOR DEMO BOARD
Customer Reference
Detailed Description
LT5518 - Modulator 1.6GHz ~ 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Modulator
Frequency
1.6GHz ~ 2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LT5518
Note
-
RF Type
-
RF Frequency
1.6GHz ~ 2.4GHz
Function
Modulator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$310.26000$310.26
Manufacturers Standard Package
Unit Price without GST:$310.26000
Unit Price with GST:$341.28600