
DC3211A | |
|---|---|
DigiKey Part Number | 505-DC3211A-ND |
Manufacturer | |
Manufacturer Product Number | DC3211A |
Description | EVAL BOARD FOR LTM4709 |
Customer Reference | |
Detailed Description | LTM4709 µModule® 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V, 0.9V, 1V | |
Current - Output | 3A | |
Voltage - Input | 0.6V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | LTM4709 | |
Note | - | |
Base Product Number |

