
LTC3307AHV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307AHV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3307AHV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3307AHV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AHV#TRMPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AHV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.71000 | $10.71 |
| 10 | $8.25800 | $82.58 |
| 25 | $7.64800 | $191.20 |
| 100 | $6.98190 | $698.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.46366 | $3,231.83 |
| 1,000 | $6.30490 | $6,304.90 |
| 1,500 | $6.22541 | $9,338.11 |
| Unit Price without GST: | $10.71000 |
|---|---|
| Unit Price with GST: | $11.78100 |









