
LT8698SEV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8698SEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8698SEV#PBF |
Description | 5V/ 3A, USB CHARGER WITH CABLE C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 32-LQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8698SEV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 6V ~ 42V | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad, 30 Leads | |
Supplier Device Package | 32-LQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.01000 | $17.01 |
| 10 | $11.80000 | $118.00 |
| 490 | $8.17780 | $4,007.12 |
| Unit Price without GST: | $17.01000 |
|---|---|
| Unit Price with GST: | $18.71100 |

