


DC2174A-A | |
|---|---|
DigiKey Part Number | DC2174A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2174A-A |
Description | EVAL BOARD FOR LTC3882EUJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3882EUJ - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 35A, 35A |
Manufacturer Analog Devices Inc. | Voltage - Input 7V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3882EUJ |
Voltage - Output 1.5V, 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.59000 | $371.59 |
| Unit Price without GST: | $371.59000 |
|---|---|
| Unit Price with GST: | $408.74900 |

