


DC1364A-A | |
|---|---|
DigiKey Part Number | DC1364A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1364A-A |
Description | EVAL BOARD FOR LTC4224-1 |
Customer Reference | |
Detailed Description | LTC4224-1 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4224-1 |
Packaging Box | Primary Attributes Latch-Off |
Part Status Discontinued at DigiKey | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Hot Swap Controller | Base Product Number |



