LTC3672B-2 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1324A

DigiKey Part Number
DC1324A-ND
Manufacturer
Manufacturer Product Number
DC1324A
Description
EVAL BOARD FOR LTC3672B2
Customer Reference
Detailed Description
LTC3672B-2 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.8V, 2.8V
Current - Output
400mA, 150mA, 150mA
Voltage - Input
2.9V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.25MHz
Contents
Board(s)
Utilized IC / Part
LTC3672B-2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.