
DC1231A-A | |
|---|---|
DigiKey Part Number | DC1231A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1231A-A |
Description | EVAL BOARD FOR LTC3850 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3850 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 2.5V, 3.3V | |
Current - Output | 5A, 5A | |
Voltage - Input | 6.5V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3850 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.19000 | $244.19 |
| Unit Price without GST: | $244.19000 |
|---|---|
| Unit Price with GST: | $268.60900 |

