Parametric Equivalent



DAC8426FSZ-REEL | |
|---|---|
DigiKey Part Number | DAC8426FSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8426FSZ-REEL |
Description | IC DAC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8426FSZ-REEL Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 13.5V ~ 16.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 13.5V ~ 16.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 3µs (Typ) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8426FSZ | Analog Devices Inc. | 76 | DAC8426FSZ-ND | $112.61000 | Parametric Equivalent |


