


DAC8222FSZ | |
|---|---|
DigiKey Part Number | DAC8222FSZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8222FSZ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8222FSZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±4 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.84000 | $127.84 |
| 13 | $104.91077 | $1,363.84 |
| 26 | $101.06538 | $2,627.70 |
| 104 | $95.29644 | $9,910.83 |
| Unit Price without GST: | $127.84000 |
|---|---|
| Unit Price with GST: | $140.62400 |

