
ADZS-BF561-MMSKIT | |
|---|---|
DigiKey Part Number | ADZS-BF561-MMSKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BF561-MMSKIT |
Description | MULTIMEDIA STARTR KIT ADSP-BF561 |
Customer Reference | |
Detailed Description | ADSP-BF561 Multimedia Starter Kit Blackfin® Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor Blackfin® |
Mfr | Platform |
Series | Utilized IC / Part ADSP-BF561 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type DSP | Base Product Number |




