
ADUM342E1WBRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM342E1WBRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM342E1WBRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM342E1WBRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM342E1WBRQZ-RL7 |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM342E1WBRQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $5.53100 | $55.31 |
| 25 | $5.09720 | $127.43 |
| 100 | $4.62120 | $462.12 |
| 250 | $4.54156 | $1,135.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.14479 | $4,144.79 |
| 2,000 | $4.05209 | $8,104.18 |
| 3,000 | $4.00566 | $12,016.98 |
| Unit Price without GST: | $7.27000 |
|---|---|
| Unit Price with GST: | $7.99700 |


