ADUM342E0WBRWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 45
Unit Price: $6.65000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $3.76259
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 76
Unit Price: $7.27000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 704
Unit Price: $6.65000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 591
Unit Price: $6.65000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 465
Unit Price: $7.27000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $4.14479
Datasheet
CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM342E0WBRWZ-RL

DigiKey Part Number
505-ADUM342E0WBRWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM342E0WBRWZ-RL
Description
DGTL ISO 5.7KV 4CH CAN 16-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM342E0WBRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
CAN, RS485, SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.14479$4,144.79
2,000$4.05209$8,104.18
3,000$4.00566$12,016.98
Manufacturers Standard Package
Unit Price without GST:$4.14479
Unit Price with GST:$4.55927