General Purpose Digital Isolator 3750Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3750Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM1310BRWZ

DigiKey Part Number
ADUM1310BRWZ-ND
Manufacturer
Manufacturer Product Number
ADUM1310BRWZ
Description
DGTL ISOLTR 3.75KV 3CH GP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1310BRWZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tube
Pulse Width Distortion (Max)
5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
3
Package / Case
Inputs - Side 1/Side 2
3/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$10.29000$10.29
10$7.92900$79.29
47$7.01085$329.51
141$6.56284$925.36
282$6.34351$1,788.87
517$6.18375$3,197.00
1,034$6.03153$6,236.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10.29000
Unit Price with GST:$11.31900