ADUM1301ARW-RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,695
Unit Price: $9.63000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 316
Unit Price: $11.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.54313
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.07633
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.54313
Datasheet

Similar


Texas Instruments
In Stock: 6,874
Unit Price: $7.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.54313
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.61000
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: $11.78000
Datasheet

Similar


Texas Instruments
In Stock: 2,788
Unit Price: $10.54000
Datasheet
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM1301ARW-RL

DigiKey Part Number
ADUM1301ARW-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM1301ARW-RL
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1301ARW-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types