
ADUM1255AWA+ | |
|---|---|
DigiKey Part Number | 175-ADUM1255AWA+-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1255AWA+ |
Description | DGTL ISO 5KV 2CH I2C 8-SOIC(W) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, I2C Digital Isolator 5000Vrms 3 Channel 2MHz 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1255AWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, I2C | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 133.3ns | |
Pulse Width Distortion (Max) | 94.2ns | |
Rise / Fall Time (Typ) | -, 20.3ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.90000 | $39.00 |
| 78 | $3.28038 | $255.87 |
| 156 | $3.13994 | $489.83 |
| 312 | $3.02423 | $943.56 |
| 546 | $2.94592 | $1,608.47 |
| 1,014 | $2.87250 | $2,912.72 |
| 2,574 | $2.78350 | $7,164.73 |
| 5,070 | $2.73192 | $13,850.83 |
| Unit Price without GST: | $5.18000 |
|---|---|
| Unit Price with GST: | $5.69800 |

