
ADUC7121BBCZ | |
|---|---|
DigiKey Part Number | 505-ADUC7121BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7121BBCZ |
Description | IC MCU 32BIT 126KB FLASH 108BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 41.78MHz 126KB (63K x 16) FLASH 108-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7121BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 41.78MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 7x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 108-CSPBGA (7x7) | |
Package / Case | 108-LFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.17000 | $43.17 |
| 10 | $36.02900 | $360.29 |
| 35 | $33.18800 | $1,161.58 |
| 105 | $31.28000 | $3,284.40 |
| 280 | $29.97346 | $8,392.57 |
| Unit Price without GST: | $43.17000 |
|---|---|
| Unit Price with GST: | $47.48700 |

