
ADSP-BF542KBCZ-6A | |
|---|---|
DigiKey Part Number | 505-ADSP-BF542KBCZ-6A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF542KBCZ-6A |
Description | IC DSP 16BIT 600MHZ 400CSBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF542KBCZ-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART, USB | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 132kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $73.34800 | $1,100.22 |
| Unit Price without GST: | $73.34800 |
|---|---|
| Unit Price with GST: | $80.68280 |

