
ADSP-BF512KBCZ-4 | |
|---|---|
DigiKey Part Number | ADSP-BF512KBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF512KBCZ-4 |
Description | IC DSP 16/32B 400MHZ 168CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 168-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF512KBCZ-4 Models |
Category | On-Chip RAM 116kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 168-LFBGA, CSPBGA |
Interface I2C, PPI, SPI, SPORT, UART/USART | Supplier Device Package 168-CSPBGA (12x12) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 10 | $31.37700 | $313.77 |
| 42 | $28.53976 | $1,198.67 |
| 126 | $26.91119 | $3,390.81 |
| 252 | $26.09385 | $6,575.65 |
| 504 | $25.41601 | $12,809.67 |
| Unit Price without GST: | $37.65000 |
|---|---|
| Unit Price with GST: | $41.41500 |

