
ADSP-BF512KBCZ-3 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF512KBCZ-3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF512KBCZ-3 |
Description | IC DSP 16/32B 300MHZ 168CSBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 168-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF512KBCZ-3 Models |
Category | On-Chip RAM 116kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 168-LFBGA, CSPBGA |
Interface I2C, PPI, SPI, SPORT, UART/USART | Supplier Device Package 168-CSPBGA (12x12) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | $22.50127 | $1,237.57 |
| Unit Price without GST: | $22.50127 |
|---|---|
| Unit Price with GST: | $24.75140 |

