
ADSP-2195MBST-140 | |
|---|---|
DigiKey Part Number | ADSP-2195MBST-140-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2195MBST-140 |
Description | IC DSP CONTROLLER 16BIT 144LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 140MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2195MBST-140 Models |
Category | On-Chip RAM 80kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 2.50V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface Host Interface, SPI, SSP, UART | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 140MHz | Base Product Number |
Non-Volatile Memory ROM (48kB) |

