



ADSP-21477BCPZ-1A | |
|---|---|
DigiKey Part Number | ADSP-21477BCPZ-1A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21477BCPZ-1A |
Description | IC DSP SHARK 200MHZ 88LFCSP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21477BCPZ-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Floating Point | |
Interface | DAI, DPI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 200MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 2Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |

