
ADSP-21362YSWZ-2AA | |
|---|---|
DigiKey Part Number | ADSP-21362YSWZ-2AA-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21362YSWZ-2AA |
Description | IC DSP 32BIT 200MHZ EPAD 144LQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 144-LQFP-EP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21362YSWZ-2AA Models |
Category | On-Chip RAM 384kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.00V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Floating Point | Package / Case 144-LQFP Exposed Pad |
Interface DAI, SPI | Supplier Device Package 144-LQFP-EP (20x20) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |

