Image for ADRD8011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRD8011

DigiKey Part Number
505-ADRD8011-ND
Manufacturer
Manufacturer Product Number
ADRD8011
Description
NVIDIA SOC BASED DEVELOPMENT PLA
Customer Reference
Detailed Description
- Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Core Processor
-
Platform
-
Utilized IC / Part
-
Mounting Type
-
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.