
EVAL-CN0259-HSCZ | |
|---|---|
DigiKey Part Number | EVAL-CN0259-HSCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0259-HSCZ |
Description | RF EVAL IF RECEIVER |
Customer Reference | |
Detailed Description | ADL5565, AD6657A Circuits from the Lab™ Receiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5565, AD6657A | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Receiver |

