Series Voltage Reference IC Fixed 4.5V V ±0.04% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.5V V ±0.04% 30 mA 8-SOIC
Introducing Power by Linear

ADR439BRZ-REEL7

DigiKey Part Number
ADR439BRZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR439BRZ-REEL7
Description
IC VREF SERIES 0.04% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.04% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR439BRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
7.5µVp-p
Series
Voltage - Input
6.5V ~ 18V
Packaging
Tape & Reel (TR)
Current - Supply
800µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
4.5V
Supplier Device Package
8-SOIC
Current - Output
30 mA
Base Product Number
Tolerance
±0.04%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.