Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Introducing Power by Linear

ADR434TRZ-EP

DigiKey Part Number
505-ADR434TRZ-EP-ND
Manufacturer
Manufacturer Product Number
ADR434TRZ-EP
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR434TRZ-EP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
6.25µVp-p
Series
Voltage - Input
6.1V ~ 18V
Packaging
Tube
Current - Supply
800µA
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Tolerance
±0.04%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$34.90000$34.90
10$27.99000$279.90
98$24.38755$2,389.98
196$23.67821$4,640.93
294$23.32299$6,856.96
588$22.80218$13,407.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$34.90000
Unit Price with GST:$38.39000