Series Voltage Reference IC Fixed 3V V ±0.08% 70 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR3630ARMZ-R7

DigiKey Part Number
505-ADR3630ARMZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR3630ARMZ-R7
Description
IC VREF SERIES 3V 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.08% 70 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR3630ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
70 mA
Tolerance
±0.08%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
3ppmp-p
Noise - 10Hz to 10kHz
4ppmrms
Voltage - Input
3V ~ 16V
Current - Supply
90µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.61730$7,617.30
Manufacturers Standard Package
Unit Price without GST:$7.61730
Unit Price with GST:$8.37903