
ADPL44002AUJZ-5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL44002AUJZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADPL44002AUJZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADPL44002AUJZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL44002AUJZ-5.0-R7 |
Description | IC REG LINEAR 5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL44002AUJZ-5.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 78dB ~ 40dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.95800 | $9.58 |
| 25 | $0.86360 | $21.59 |
| 100 | $0.75950 | $75.95 |
| 250 | $0.70980 | $177.45 |
| 500 | $0.67986 | $339.93 |
| 1,000 | $0.67785 | $677.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62472 | $1,874.16 |
| 6,000 | $0.60981 | $3,658.86 |
| 9,000 | $0.60234 | $5,421.06 |
| 15,000 | $0.59406 | $8,910.90 |
| 21,000 | $0.58923 | $12,373.83 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |











