
CPF11R0000FKRE5 | |
|---|---|
DigiKey Part Number | 541-CPF11R0000FKRE5TR-ND - Tape & Reel (TR) 541-CPF11R0000FKRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF11R0000FKRE5 |
Description | CPF-1 1 1% T-1 RE5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 10 | $2.59900 | $25.99 |
| 25 | $2.24640 | $56.16 |
| 50 | $2.02560 | $101.28 |
| 100 | $1.83770 | $183.77 |
| 250 | $1.63216 | $408.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.53354 | $766.77 |
| 1,000 | $1.42204 | $1,422.04 |
| 1,500 | $1.36477 | $2,047.15 |
| 2,500 | $1.29998 | $3,249.95 |
| 3,500 | $1.26139 | $4,414.86 |
| 5,000 | $1.22368 | $6,118.40 |
| 6,000 | $1.20559 | $7,233.54 |
| 12,000 | $1.14352 | $13,722.24 |
| 12,500 | $1.14017 | $14,252.12 |
| Unit Price without GST: | $3.90000 |
|---|---|
| Unit Price with GST: | $4.29000 |

