
ADPL40502AUJZ-2.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL40502AUJZ-2.8-R7TR-ND - Tape & Reel (TR) 505-ADPL40502AUJZ-2.8-R7CT-ND - Cut Tape (CT) 505-ADPL40502AUJZ-2.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL40502AUJZ-2.8-R7 |
Description | ULTRA-LOW NOISE 200MA LDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADPL40502AUJZ-2.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 390 µA | |
PSRR | 70dB ~ 55dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.54200 | $5.42 |
| 25 | $0.48360 | $12.09 |
| 100 | $0.42090 | $42.09 |
| 250 | $0.39076 | $97.69 |
| 500 | $0.37266 | $186.33 |
| 1,000 | $0.36152 | $361.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33926 | $1,017.78 |
| 6,000 | $0.33023 | $1,981.38 |
| 9,000 | $0.32571 | $2,931.39 |
| 15,000 | $0.32070 | $4,810.50 |
| 21,000 | $0.31777 | $6,673.17 |
| 30,000 | $0.31496 | $9,448.80 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

