


ADP7182ACPZN-1.5R7 | |
|---|---|
DigiKey Part Number | ADP7182ACPZN-1.5R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP7182ACPZN-1.5R7 |
Description | IC REG LINEAR -1.5V 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7182ACPZN-1.5R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -28V | |
Voltage - Output (Min/Fixed) | -1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 53 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.43824 | $10,314.72 |
| Unit Price without GST: | $3.43824 |
|---|---|
| Unit Price with GST: | $3.78206 |


