
ADP5588-EVALZ | |
---|---|
DigiKey Part Number | ADP5588-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5588-EVALZ |
Description | EVAL BOARD FOR ADP5588 |
Customer Reference | |
Detailed Description | ADP5588 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | No | |
Utilized IC / Part | ADP5588 | |
Primary Attributes | 8-Bit 18-Port GPIO Expander | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |