



ADP3623ARDZ-RL | |
|---|---|
DigiKey Part Number | 505-ADP3623ARDZ-RLTR-ND - Tape & Reel (TR) 505-ADP3623ARDZ-RLCT-ND - Cut Tape (CT) 505-ADP3623ARDZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3623ARDZ-RL |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3623ARDZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $3.50600 | $35.06 |
| 25 | $3.21360 | $80.34 |
| 100 | $2.89170 | $289.17 |
| 250 | $2.77920 | $694.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.48941 | $6,223.52 |
| 5,000 | $2.44100 | $12,205.00 |
| Unit Price without GST: | $4.68000 |
|---|---|
| Unit Price with GST: | $5.14800 |

